MAX2771EVKIT#, Evaluation Kit for the MAX2771 Multiband Universal GNSS Receiver
使用 Analog Devices 的 MAX2771ETI+ 的参考设计
Image
1 / 2
依据最终产品
- Avionics
- Digital Camcorder
- Digital Still Camera
- Fleet Management
- GPS
- Handsets
- Laptop
- Netbook
- Portable Navigation System
- Surveying Equipment
- Telematics
- Vehicle Tracking
说明
- MAX2771EVKIT#, Evaluation Kit (EV kit) simplifies evaluation of the MAX2771, a next-generation Global Navigation Satellite System (GNSS) receiver covering the L1, L2, L5, E1, E5, E6, B1, B2, and B3 bands, as well as the GPS, GLONASS, Galileo, QZSS, IRNSS, and BeiDou navigation satellite systems on a single chip. It enables testing of device performance and requires no additional support circuitry. Standard 50-ohm SMA connectors are included on the EV kit for the inputs and outputs to allow for quick and easy evaluation on the test bench
Featured Parts (6)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MAX4444ESE+T | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Differential Line Receiver ±5.5V 16-Pin SOIC N T/R | 买入 | |
|
MAX8510EXK29+T | Analog Devices | Linear Regulators | LDO Regulator Pos 2.85V 0.12A 5-Pin SC-70 T/R | 买入 | |
|
MAX4444ESE+ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Differential Line Receiver ±5.5V 16-Pin SOIC N Tube | 买入 | |
|
MAX8510EXK29+ | Analog Devices | Linear Regulators | LDO Regulator Pos 2.85V 0.12A 5-Pin SC-70 T/R | 买入 | |
|
MAX2771ETI+T | Analog Devices | GPS Receivers | GPS Receiver 1575.42MHz 3.3V 28-Pin TQFN EP T/R | 买入 | |
|
MAX2771ETI+ | Analog Devices | GPS Receivers | GPS Receiver 1575.42MHz 3.3V 28-Pin TQFN EP Tube | 买入 |