MAX31180EVKIT#, Evaluation Kit for the MAX31180 Spread-Spectrum Crystal Multiplier
使用 Analog Devices 的 MAX31180AUA+ 的参考设计
Image
1 / 2
依据最终产品
- Automotive Applications
- Cable Modem
- Cellular Phone
- Copier
- Desktop PC
- Infotainment
- PC Peripherals
- Printers
说明
- MAX31180EVKIT#, Evaluation Kit (EV kit) is a fully assembled and tested PCB to evaluate the MAX31180 spread-spectrum crystal multiplier. The EV kit operates from a single 3.3V supply and the onboard crystal provides a 25MHz clock signal. The EV kit also provides header pins to configure the clock frequency multiplier, the magnitude of the spread spectrum and a means to disable the spread spectrum feature. An SMA connector for the clock output is included to easily facilitate the connection of test equipment
主要特色
-
Operating Frequency25 MHz
Featured Parts (17)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MAX31091AUA/V+T172 | Analog Devices | Silicon Oscillators | Spread Spectrum Silicon Oscillator 1.7MHz- 0.2MHz to 66.6MHz Squarewave Automotive AEC-Q100 8-Pin uMAX T/R | 买入 | |
|
MAX31091AUA/V+T027 | Analog Devices | Silicon Oscillators | Spread Spectrum Silicon Oscillator 27MHz- 0.2MHz to 66.6MHz Squarewave Automotive AEC-Q100 8-Pin uMAX T/R | 买入 | |
|
MAX31091AUA/V+027 | Analog Devices | Silicon Oscillators | Spread Spectrum Silicon Oscillator 27MHz- 0.2MHz to 66.6MHz Squarewave Automotive AEC-Q100 8-Pin uMAX Tube | 买入 | |
|
MAX31091AUA/V+330 | Analog Devices | Silicon Oscillators | Spread Spectrum Silicon Oscillator 33MHz- 0.2MHz to 66.6MHz Squarewave Automotive AEC-Q100 8-Pin uMAX Tube | 买入 | |
|
MAX31091AUA/V+200 | Analog Devices | Silicon Oscillators | Spread Spectrum Silicon Oscillator 0.2MHz- 0.2MHz to 66.6MHz Squarewave Automotive AEC-Q100 8-Pin uMAX Tube | 买入 | |
|
MAX31091AUA/V+066 | Analog Devices | Silicon Oscillators | Spread Spectrum Silicon Oscillator 66.6MHz- 0.2MHz to 66.6MHz Squarewave Automotive AEC-Q100 8-Pin uMAX Tube | 买入 | |
|
MAX31091AUA/V+T200 | Analog Devices | Silicon Oscillators | Spread Spectrum Silicon Oscillator 0.2MHz- 0.2MHz to 66.6MHz Squarewave Automotive AEC-Q100 8-Pin uMAX T/R | 买入 | |
|
MAX31091AUA/V+172 | Analog Devices | Silicon Oscillators | Spread Spectrum Silicon Oscillator 1.7MHz- 0.2MHz to 66.6MHz Squarewave Automotive AEC-Q100 8-Pin uMAX Tube | 买入 | |
|
MAX31091AUA/V+400 | Analog Devices | Silicon Oscillators | Spread Spectrum Silicon Oscillator 0.4MHz- 0.2MHz to 66.6MHz Squarewave Automotive AEC-Q100 8-Pin uMAX Tube | 买入 | |
|
MAX31091AUA/V+192 | Analog Devices | Silicon Oscillators | Spread Spectrum Silicon Oscillator 1.9MHz- 0.2MHz to 66.6MHz Squarewave Automotive AEC-Q100 8-Pin uMAX Tube | 买入 | |
|
MAX31091AUA/V+T192 | Analog Devices | Silicon Oscillators | Spread Spectrum Silicon Oscillator 1.9MHz- 0.2MHz to 66.6MHz Squarewave Automotive AEC-Q100 8-Pin uMAX T/R | 买入 | |
|
MAX31091AUA/V+T033 | Analog Devices | Silicon Oscillators | Spread Spectrum Silicon Oscillator 33.3MHz- 0.2MHz to 66.6MHz Squarewave Automotive AEC-Q100 8-Pin uMAX T/R | 买入 |