MAX40100EVKIT#, Evaluation Kit for the MAX40100 Precision, Low-Power, and Low-Noise Op Amp
使用 Analog Devices 的 MAX40100ANT+ 的参考设计
Image
1 / 1
依据最终产品
- Battery-Powered Devices
- Cellular Phone
- Portable Medical Devices
- Switch Interface
说明
- MAX40100EVKIT#, Evaluation Kit (EV kit) provides a proven design to evaluate the MAX40100 precision, low-noise, low-drift dual-operational amplifier in a 6-bump wafer level package (WLP). The EV kit circuit is preconfigured as noninverting amplifiers, but can be adapted to other topologies by changing a few components. The EV kit comes with a MAX40100AWT+ installed
主要特色
-
Number of SuppliesSingle|Dual
-
Supply Voltage1.8 to 5.5 V
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MAX40100ANT+ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R I/O 5.5V 6-Pin WLP T/R | 买入 | |
|
MAX40100ANT+T | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R I/O 5.5V 6-Pin WLP T/R | 买入 |