MCIMX25WPDKJ, i.MX25 Development Kit builds on the success and extensive software code base of the i.MX25 with Windows Embedded CE 6.0 Operating system
使用 NXP Semiconductors 的 PCIMX25VM 的参考设计
Image
1 / 35
相关文件
依据最终产品
- Consumer Electronics
- Handheld POS Scanner
- Industrial
- Industrial Automation HMI
- Industrial Metering
- Remote Control
说明
- MCIMX25WPDKJ, i.MX25 Development Kit builds on the success and extensive software code base of the i.MX25 PDK's and gets this comprehensive kit into the hands of developers. Based on a powerful and well-proven ARM926EJ-S core, the i.MX25 PDK delivers exceptional performance without sacrificing on battery life, and for wall-powered devices, will help you to design products that meet today's demands for energy efficiency. A wide range of connectivity options makes the i.MX25 PDK suitable for developing many different types of user applications. The provided Board Support Package's (BSP's) for Windows Embedded CE 6.0 enables rapid prototyping to help speed up your processor selection process and quickly get something demonstrable into the hands of your project stake-holders
主要特色
-
Embedded System TypeSoC
-
Family Namei.MX25
-
Core ProcessorARM9
Featured Parts (16)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LCMXO1200C-3FTN256C | Lattice Semiconductor | Complex Programmable Logic Devices - CPLDs | FPGA MachXO Family 1200 Cells 130nm Technology 1.8V/2.5V/3.3V 256-Pin FTBGA Tray | 买入 | |
|
LAN9217-MT | Microchip Technology | Ethernet Controllers | Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 100-Pin TQFP Tray | 买入 | |
|
SP3232ECA-L | MaxLinear | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SSOP | 买入 | |
|
ABM3B25000MHZ10-1-U-T | Abracon | Crystals | Crystal 25MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 50Ohm 4-Pin CSMD T/R | 买入 | |
|
MC34704AEPR2 | NXP Semiconductors | PMIC Solutions | Power Management IC 2.7V to 5.5V 56-Pin QFN EP T/R | 买入 | |
|
LM1117MPX-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
MAX13054ESA+T | Analog Devices | Controller Area Network - CAN Transceivers | CAN 1Mbps Standby 3.3V/5V 8-Pin SOIC N T/R | 买入 | |
|
ABM3B-25.000MHZ-10-1-U-T | Abracon | Crystals | Crystal 25MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 50Ohm 4-Pin CSMD T/R | 买入 | |
|
DP83640TVV/NOPB | Texas Instruments | PHY | PHY 1-CH 10Mbps/100Mbps 3.3V 48-Pin LQFP Tray | 买入 | |
|
DP83640TVV/NOPB | Texas Instruments | PHY | PHY 1-CH 10Mbps/100Mbps 3.3V 48-Pin LQFP Tray | 买入 | |
|
LCMXO1200C-3FTN256CCU1 | Lattice Semiconductor | Complex Programmable Logic Devices - CPLDs | FPGA MachXO Family 1200 Cells 130nm Technology 1.8V/2.5V/3.3V 256-Pin FTBGA Tray | 买入 | |
|
SP3232ECA-L/TR | MaxLinear | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SSOP T/R | 买入 |