MCIMX35LPDKJ, i.MX35 Development Kit (PDK) Provides an innovative 3-Stack Hardware Platform with Linux Operating System
使用 NXP Semiconductors 的 MCIMX357CJQ5C 的参考设计
Image
1 / 36
相关文件
依据最终产品
- Consumer Electronics
- Industrial
- Industrial Automation HMI
- Infotainment System
- Portable Navigation System
说明
- MCIMX35LPDKJ, i.MX35 Development Kit (PDK) provides an innovative three stack hardware platform and robust software solution to enable engineers to develop with the i.MX35 processor. Based on the powerful ARM1136 core, the i.MX35 processor delivers a high-performance, low-power, cost-effective solution for a variety of devices, including those that require an open operating system and a robust user interface such as automotive infotainment, portable navigation devices and human machine interface (HMI) applications. Building on the success of the i.MX31 and i.MX27 PDKs, this comprehensive hardware and software development kit allows customers faster time to market by providing maximum re-use
主要特色
-
Embedded System TypeSoC
-
Family Namei.MX35
-
Core ProcessorARM11
Featured Parts (18)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LCMXO1200C-3FTN256CAHW | Lattice Semiconductor | Complex Programmable Logic Devices - CPLDs | FPGA MachXO Family 1200 Cells 130nm Technology 1.8V/2.5V/3.3V 256-Pin FTBGA | 买入 | |
|
290VAA5F201B2 | CTS Corporation | Mechanical Encoders | Mechanical Encoder Rotary Flat 0.012N.m Straight Gray Digital Square Wave 20PPR Through Hole PC Pin | 买入 | |
|
TLE6250G V33 | Infineon Technologies AG | Controller Area Network - CAN Transceivers | CAN 1MBd Standby 5V Automotive AEC-Q100 8-Pin DSO T/R | 买入 | |
|
LAN8700C-AEZG | Microchip Technology | PHY | PHY 1-CH 10Mbps/100Mbps 3.3V 36-Pin VQFN EP Tray | 买入 | |
|
LM1117MPX-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
74CBTLV3257PGG | Renesas Electronics | Bus Switches | Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin TSSOP Tube | 买入 | |
|
SP3232ECA-L/TR | MaxLinear | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SSOP T/R | 买入 | |
|
SP3232ECA-L | MaxLinear | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SSOP | 买入 | |
|
LCMXO1200C-3FTN256CCU1 | Lattice Semiconductor | Complex Programmable Logic Devices - CPLDs | FPGA MachXO Family 1200 Cells 130nm Technology 1.8V/2.5V/3.3V 256-Pin FTBGA Tray | 买入 | |
|
LAN8700C-AEZG-TR | Microchip Technology | PHY | PHY 1-CH 10Mbps/100Mbps 3.3V 36-Pin VQFN EP T/R | 买入 | |
|
LCMXO1200C-3FTN256C | Lattice Semiconductor | Complex Programmable Logic Devices - CPLDs | FPGA MachXO Family 1200 Cells 130nm Technology 1.8V/2.5V/3.3V 256-Pin FTBGA Tray | 买入 | |
|
LAN9217-MT | Microchip Technology | Ethernet Controllers | Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 100-Pin TQFP Tray | 买入 |