MCIMX53SMD, SABRE Platform Development Kit based on i.MX53
使用 NXP Semiconductors 的 MCIMX536AV 的参考设计
Image
1 / 45
相关文件
依据最终产品
- Consumer Electronics
- Industrial
- Industrial Automation HMI
- Medical and Healthcare
说明
- MCIMX53SMD, SABRE Platform Development Kit based on i.MX53. The MCIMX53SMD is an i.MX53 platform that provides many widely used features of the i.MX53 Applications Processor in a tablet package. Being a complete development platform, the MCIMX53SMD board has a design structure that is almost similar to the more complex i.MX53 platforms. This helps developers to port code developed on the MCIMX53SMD board to other boards with minimal effort. Developers can use the MCIMX53SMD board to test the features of the i.MX53 Applications Processor, before investing a large amount of money or resources in more specific designs
主要特色
-
Embedded System TypeSoC
-
Family Namei.MX53
-
PlatformSABRE
Featured Parts (24)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ECS-240-30-30B-DU-TR | ECS, Inc. International | Crystals | Crystal 24MHz ±30ppm (Tol) ±100ppm (Stability) 30pF FUND 30Ohm 4-Pin Mini-SMD T/R | 买入 | |
|
SII9022ACNU | Lattice Semiconductor | Communication Misc | HDMI Transmitter 72-Pin QFN EP | 买入 | |
|
SIL9022ACNU | Lattice Semiconductor | Communication Misc | HDMI Transmitter 72-Pin QFN EP | 买入 | |
|
MAX17085BETL+ | Analog Devices | Specialized Power ICs and Modules | Dual Main Step-Down Controllers, and Dual LDO Regulators | 买入 | |
|
PCM12SMTR | C&K | Switch Slide | Switch Slide ON ON SPDT Side Slide 0.3A 6VDC 10000Cycles Gull Wing SMD T/R | 买入 | |
|
1-1571983-1 | TE Connectivity | Switch DIP | Switch DIP OFF ON SPST 8 Recessed Rocker 0.025A 24VDC Gull Wing 1.27mm SMD T/R | 买入 | |
|
FDC6331L | onsemi | Power Switches | Power Switch Hi Side 1-OUT 2.8A 3800mOhm 6-Pin TSOT-23 T/R | 买入 | |
|
NC7SP125P5X | onsemi | Buffers and Line Drivers | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SC-88A T/R | 买入 | |
|
NL17SZ06XV5T2G | onsemi | Inverters and Schmitt Triggers | Inverter 1-Element CMOS 5-Pin SOT-553 T/R | 买入 | |
|
SP3232ECA-L/TR | MaxLinear | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SSOP T/R | 买入 | |
|
PCM12SMTR | C&K | Switch Slide | Switch Slide ON ON SPDT Side Slide 0.3A 6VDC 10000Cycles Gull Wing SMD T/R | 买入 | |
|
MIC2026-1YM | Microchip Technology | USB Power Switches | USB Power Switch Dual 5.5V 0.9A 8-Pin SOIC N Tube | 买入 |