Minnow Board, Atom Minnow Board System Reference based on Intel Atom Processor
使用 CircuitCo 的 CT80618005841AA SLJ33 的参考设计
Image
1 / 21
依据最终产品
- Embedded Electronics
说明
- Minnow Board, Atom Minnow Board System Reference based on Intel Atom Processor. Minnow Board is an Intel Atom processor based board which introduces Intel Architecture to the small and low cost embedded market for the developer and maker community. It has exceptional performance, flexibility, openness and standards
主要特色
-
Embedded System TypeMPU
-
Family NameE640
-
Core ProcessorAtom
-
PlatformMinnowBoard
Featured Parts (27)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TL5209DRG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 0.5A 8-Pin SOIC T/R | 买入 | |
|
TL5209DR | Texas Instruments | Linear Regulators | LDO Regulator Pos 0.5A 8-Pin SOIC T/R | 买入 | |
|
TPS79318DBVREP | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.2A 5-Pin SOT-23 T/R | 买入 | |
|
ECS-250-20-46X | ECS, Inc. International | Crystals | Crystal 25MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 50Ohm 2-Pin HC-46X Thru-Hole Bulk | 买入 | |
|
SN74LVC1G14DBVR | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 1-Element CMOS 5-Pin SOT-23 T/R | 买入 | |
|
TPS22922YZPR | Texas Instruments | Power Switches | Power Switch Hi Side 1-OUT 2A 0.116Ohm 6-Pin DSBGA T/R | 买入 | |
|
MT47H256M8EB-25E:C TR | Micron Technology | DRAM Chip | DRAM Chip DDR2 SDRAM 2Gbit 256Mx8 1.8V 60-Pin FBGA T/R | 买入 | |
|
TPS2054BDRG4 | Texas Instruments | USB Power Switches | USB Power Switch Quad 5.5V 1A 16-Pin SOIC T/R | 买入 | |
|
TXS0104EPWRG4 | Texas Instruments | Level Translators | Voltage Level Translator 4-CH Bidirectional 14-Pin TSSOP T/R | 买入 | |
|
SN74LVC1G08DBVR | Texas Instruments | Logic Gates | AND Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R | 买入 | |
|
GTL2005PW,118 | NXP Semiconductors | Level Translators | Translator GTL/GTL+ to LVTTL/TTL 4-CH Bidirectional 14-Pin TSSOP T/R | 买入 | |
|
SN74LVC1G06DCKR | Texas Instruments | Buffers and Line Drivers | Inverter Buffer/Driver 1-Element CMOS 5-Pin SC-70 T/R | 买入 |