MPOS-STD2-PRO#, MPOS-STD2: Turnkey PCI-PTS Mobile POS (MPOS) Terminal is a working Prototype with Casing of the full MPOS
使用 Analog Devices 的 MAX32550 的参考设计
Image
1 / 2
依据最终产品
- Mobile Point-of-Sale (mPOS)
- PIN Pad Terminal
说明
- MPOS-STD2-PRO#, MPOS-STD2 is a complete Mobile POS reference platform that embeds a color TFT display, keypad, mag stripe reader, smartcard reader, Bluetooth, contactless interface, and LiPo rechargeable battery. The device is a complete MPOS-in-a-box solution that has been pre-evaluated by security labs for compliance with PCI-PTS 4.0 standards. It is a full turnkey solution that comes with an extensive hardware and software bundle that includes all the pieces required to successfully modify, adapt, build, program, certify, and manufacture a Mobile POS terminal and thus, in large quantities. The MPOS-STD2 reference design is based on the MAX32550 Secure Flash-based Cortex M3 microcontroller that embeds most of the peripherals and analog interfaces required to operate a Mobile POS with a limited number of external components
Featured Parts (13)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MAX77801EWP+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 5.5V Synchronous Step Down/Synchronous Step Up Single-Out 3.3V/3.4V 2A/3A 20-Pin WLP T/R | 买入 | |
|
|
MAX8625AETD+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Non-Inv/Inv/Step Up/Step Down Single-Out 1.25V to 4V 0.8A 14-Pin TDFN EP T/R | 买入 | |
|
|
MAX1723EZK+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.2V to 5.5V Synchronous Step Up Single-Out 2V to 5.5V 0.15A 5-Pin TSOT-23 T/R | 买入 | |
|
|
MAX8934AETI+ | Analog Devices | Battery Management ICs | Linear Battery Charger Li-Ion/Li-Pol 1500mA 4.2V 28-Pin TQFN EP Tube | 买入 | |
|
|
MAX1723EZK+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.2V to 5.5V Synchronous Step Up Single-Out 2V to 5.5V 0.15A 5-Pin TSOT-23 T/R | 买入 | |
|
|
MAX8934AETI+T | Analog Devices | Battery Management ICs | Linear Battery Charger Li-Ion/Li-Pol 1500mA 4.2V 28-Pin TQFN EP T/R | 买入 | |
|
|
MAX77801EWP+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 5.5V Synchronous Step Down/Synchronous Step Up Single-Out 3.3V/3.4V 2A/3A 20-Pin WLP T/R | 买入 | |
|
|
MAX77801ETP+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 5.5V Synchronous Step Down/Synchronous Step Up Single-Out 3.3V/3.75V 2A/3A 20-Pin TQFN EP T/R | 买入 | |
|
|
MAX8625AETD+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Non-Inv/Inv/Step Up/Step Down Single-Out 1.25V to 4V 0.8A 14-Pin TDFN EP T/R | 买入 | |
|
|
MAX8625AETD+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Non-Inv/Inv/Step Up/Step Down Single-Out 1.25V to 4V 0.8A 14-Pin TDFN EP T/R | 买入 | |
|
|
MAX8625AETD+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Non-Inv/Inv/Step Up/Step Down Single-Out 1.25V to 4V 0.8A 14-Pin TDFN EP T/R | 买入 | |
|
|
MAX32550-LCS+ | Analog Devices | Secure Microcontrollers and TPM | Secure MCU ARM Cortex M3 1MB Flash 3.3V 121-Pin CTBGA Tray | 买入 | |