MR-16, LED Driver with a 5V Auxiliary Output to Power a Pulsating LED Cooler
使用 Analog Devices 的 MAX16820 的参考设计
Image
1 / 1
依据最终产品
- LED Lighting
说明
- MR-16, LED Driver with a 5V Auxiliary Output to Power a Pulsating LED Cooler. That provides 750mA to a string of four white LEDs (WLEDs). The circuit operates from a 24V source and is based around the MAX16820 hysteretic LED driver. Also included is a MAX5033 24V-to-5V, 150mA switching power supply to power a Nuventix pulsating LED cooler
主要特色
-
Input Voltage24 V
-
Output Voltage5 V
-
Output Current0.15|0.75 A
-
Number of Derived Elements4
Featured Parts (17)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MAX5033DASA+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 76V Step Down Single-Out 1.25V to 13.2V 0.5A 8-Pin SOIC N T/R | 买入 | |
|
MAX5033AASA+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 76V Step Down Single-Out 3.3V 0.5A 8-Pin SOIC N Tube | 买入 | |
|
MAX5033AASA+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 76V Step Down Single-Out 3.3V 0.5A 8-Pin SOIC N T/R | 买入 | |
|
MAX5033DUSA+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 76V Step Down Single-Out 1.25V to 13.2V 0.5A 8-Pin SOIC N T/R | 买入 | |
|
MAX5033AUSA+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 76V Step Down Single-Out 3.3V 0.5A 8-Pin SOIC N Tube | 买入 | |
|
MAX5033CUSA+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 15V to 76V Step Down Single-Out 12V 0.5A 8-Pin SOIC N Tube | 买入 | |
|
MAX5033BASA+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 76V Step Down Single-Out 5V 0.5A 8-Pin SOIC N Tube | 买入 | |
|
MAX5033BASA+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 76V Step Down Single-Out 5V 0.5A 8-Pin SOIC N T/R | 买入 | |
|
MAX5033DASA+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 76V Step Down Single-Out 1.25V to 13.2V 0.5A 8-Pin SOIC N Tube | 买入 | |
|
MAX5033CASA+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 15V to 76V Step Down Single-Out 12V 0.5A 8-Pin SOIC N T/R | 买入 | |
|
MAX5033BUSA+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 76V Step Down Single-Out 5V 0.5A 8-Pin SOIC N T/R | 买入 | |
|
MAX5033AUSA+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 76V Step Down Single-Out 3.3V 0.5A 8-Pin SOIC N T/R | 买入 |