MSP-TS430L092, Evaluation Board for the MSP430L092 Microcontroller 14-Pin Socket Target Board
使用 Texas Instruments 的 MSP430L092SPW 的参考设计
Image
1 / 2
依据最终产品
- Electrocardiograph Battery Powered
- Measurement Instruments
- Medical and Healthcare
- Military and Aerospace
- Missile Defense
- Portable
说明
- MSP-TS430L092, Evaluation Board for the MSP430L092 Microcontroller 14-Pin Socket Target Board. The MSP-TS430L092 Evaluation kit is a Standalone ZIF socket target board used to program and debug the MSP430 in-system through the JTAG interface or the Spy Bi-Wire (2-wire JTAG) protocol. The development board supports the MSP430L092 device in a 14-pin TSSOP package
主要特色
-
Embedded System TypeMCU
-
Family NameMSP430
-
PlatformLaunchPad
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
M95160-RMN6TP | STMicroelectronics | EEPROM | EEPROM Serial-SPI 16K-bit 2K x 8 2.5V/3.3V/5V 8-Pin SO N T/R | 买入 | |
|
MSP430L092SPW | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 2KB ROM 14-Pin TSSOP Tube | 买入 | |
|
MSP430L092SPWR | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 2KB ROM 14-Pin TSSOP T/R | 买入 |