NB3W800LMNGEVB, Evaluation Board for NB3W800L 3.3V, 100/133 MHz Differential 1:8 HCSL Compatible Push-Pull Clock ZDB/Fan-out Buffer for PCIe
使用 onsemi 的 NB3W800LMN 的参考设计
Image
1 / 4
依据最终产品
- PCI Express
说明
- NB3W800LMNGEVB, Evaluation Board is designed to effectively evaluate the NB3W800L which is a low-power 8-output differential buffer that meets all the performance requirements of the DB800ZL specification. The NB3W800L is capable of distributing the reference clocks for Intel QuickPath Interconnect (Intel QPI), PCIe Gen1/Gen2/Gen3, SAS, SATA and Intel Scalable Memory Interconnect (Intel SMI) applications. A fixed, internal feedback path maintains low drift for critical QPI applications
主要特色
-
Operating Frequency100 to 133 MHz
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
93LC46BT-I/ST | Microchip Technology | EEPROM | EEPROM Serial-Microwire 1K-bit 64 x 16 3.3V/5V 8-Pin TSSOP T/R | 买入 | |
|
ABM8G-12.000MHZ-4Y-T3 | Abracon | Crystals | Crystal 12MHz ±30ppm (Tol) ±30ppm (Stability) 10pF FUND 120Ohm 4-Pin Ultra Mini-CSMD T/R | 买入 | |
|
FT2232HQ-REEL | Future Technology Devices International Limited | USB Interface ICs | High Speed USB to UART/FIFO USB 2.0 1.8V/3.3V T/R 64-Pin VQFN EP | 买入 | |
|
NB3W800LMNTXG | onsemi | Clock Generators and Synthesizers | Clock Generator 99MHz to 134.33MHz-IN 48-Pin QFN EP T/R | 买入 |