NUCLEO-F446RE, STM32 Nucleo Development Board with STM32F446RET6 MCU, supports Arduino and ST morpho connectivity
使用 STMicroelectronics 的 STM32F446RET6 的参考设计
Image
1 / 7
依据最终产品
- Consumer Electronics
- Embedded Electronics
- Hobby & Education
- Portable
说明
- NUCLEO-F446RE, STM32 Nucleo Development Board for the STM32F446RET6 MCU. The STM32 Nucleo board provides an affordable and flexible way for users to try out new ideas and build prototypes with any STM32 microcontroller line. The Arduino connectivity support and ST Morpho headers make it easy to expand the functionality of the STM32 Nucleo open development platform with a wide choice of specialized shields. The STM32 Nucleo board does not require any separate probe as it integrates the ST-LINK/V2-1 debugger and programmer
主要特色
-
Embedded System TypeMCU
-
Family NameSTM32
-
Core ProcessorARM Cortex-M4
-
PlatformNucleo
Featured Parts (7)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
STM32F103CBT6 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 48-Pin LQFP Tray | 买入 | |
|
ABS25-32.768KHZ-6-T | Abracon | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 6pF FUND 50000Ohm 4-Pin SMD T/R | 买入 | |
|
LD3985M33R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 0.55A 5-Pin SOT-23 T/R | 买入 | |
|
STM32F103CBT6TR | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 48-Pin LQFP T/R | 买入 | |
|
LD1117S50TR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 5V 1.3A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
LD39050PU33R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 6-Pin DFN EP T/R | 买入 | |
|
STM32F446RET6 | 32-bit MCU with FPU | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4 RISC 512KB Flash 2.5V/3.3V Medical 64-Pin LQFP Tray | 买入 |