NUD4001, Dimming Ability Demonstration Board
使用 onsemi 的 NUD4001 的参考设计
Image
1 / 1
依据最终产品
- Automotive Lighting
- Industrial LED Lighting
- Portable
说明
- NUD4001, Dimming Demonstration Board demonstrates this circuit. It can be built with an external transistor to handle voltages up to 18 V (instead of 6 V), and it can use either a single LED on the board or it can connect to an external LED
主要特色
-
Input Voltage6 to 18 V
-
Output Voltage2.9 V
-
Output Current0.35 A
-
Number of Derived Elements1
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MC1455BDR2G | onsemi | Timers | Standard Timer Single -40°C 85°C 8-Pin SOIC N T/R | 买入 | |
|
NSVD4001DR2G | onsemi | LED Drivers | LED Driver 3 Segment Automotive AEC-Q101 8-Pin SOIC N T/R | 买入 | |
|
NUD4001DR2G | onsemi | LED Drivers | LED Driver 3 Segment 8-Pin SOIC N T/R | 买入 |