Overvoltage Protection for Automotive
使用 Analog Devices 的 MAX1452 的参考设计
Image
1 / 1
依据最终产品
- Automotive and Transportation
- Car Networking
说明
- Fully Protected, Sensor Signal Conditioner Circuit With Stands Application of ±16V to Any Wiring Connection
主要特色
-
Protection TypeOvervoltage
-
Input Voltage5 V
Featured Parts (5)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MAX1452ATG+TC8J | Analog Devices | Sensor and Detector Interface | Sensor and Detector Interface 5.5V 2mA Serial Interface 24-Pin TQFN EP T/R | 买入 | |
|
MAX1452AAE+T | Analog Devices | Sensor and Detector Interface | Sensor and Detector Interface 5.5V 2mA Serial Interface 16-Pin SSOP T/R | 买入 | |
|
MAX1452CAE+T | Analog Devices | Sensor and Detector Interface | Sensor and Detector Interface 5.5V 2mA Serial Interface 16-Pin SSOP T/R | 买入 | |
|
MAX1452ATG+C8J | Analog Devices | Sensor and Detector Interface | Sensor and Detector Interface 5.5V 2mA Serial Interface 24-Pin TQFN EP | 买入 | |
|
MAX1452EAE+T | Analog Devices | Sensor and Detector Interface | Sensor and Detector Interface 5.5V 2mA Serial Interface 16-Pin SSOP T/R | 买入 |