PCM4202EVM, High-performance, Two-channel stereo audio analog-to-digital (A/D) converter
使用 Texas Instruments 的 PCM4202DB 的参考设计
Image
1 / 1
依据最终产品
- AV Receiver
- Digital Video Recorder
- Portable Audio
说明
- PCM4202EVM provides a convenient platform for evaluating the performance and functionality of the PCM4202 device. The EVM has two differential analog input channels corresponding to Left and Right analog input channels. Each of these channels are buffered and filtered using a low noise input circuit, a OPA1632 fully differential amplifier. These signals are sent to corresponding inputs of the PCM4202, where they are converted to PCM signals. This PCM output is made available at terminal J4 and AES3 encoded outputs at RCA jacks. Power can be applied to the EVM through terminal block J3 for analog or J8 for digital
主要特色
-
ADC Resolution24 Bit
-
ADC Sampling Rate216K SPS
-
Number of Channels2CH
Featured Parts (32)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
SN74ALVC245PWR | Texas Instruments | Bus Transceivers | Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP T/R | 买入 | |
|
SN74ALVC245PWG4 | Texas Instruments | Bus Transceivers | Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP Tube | 买入 | |
|
SN74ALVC245PW-P | Texas Instruments | Bus Transceivers | Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP | 买入 | |
|
SN74ALVC245PWR-P | Texas Instruments | Bus Transceivers | Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP | 买入 | |
|
DIT4192IPWR | Texas Instruments | Transceivers Misc | Digital Audio Transmitter 1TX 28-Pin TSSOP T/R | 买入 | |
|
SN74AHC14DBR | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SSOP T/R | 买入 | |
|
REG1117-3.3/2K5G4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
SN74AHC08DBR | Texas Instruments | Logic Gates | AND Gate 4-Element 2-IN CMOS 14-Pin SSOP T/R | 买入 | |
|
REG1117-3.3G4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-223 Tube | 买入 | |
|
OPA227UA/2K5 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier ±18V/36V 8-Pin SOIC T/R | 买入 | |
|
REG1117-3.3 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-223 Tube | 买入 | |
|
OPA1632DGNR | Texas Instruments | Audio Amplifiers | Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo Class-AB 8-Pin HVSSOP EP T/R | 买入 |