PIC33 MCU Development System for Consumer Electronics
使用 Microchip Technology 的 DSPIC33FJ256GP710 的参考设计
Image
1 / 1
依据最终产品
- Automotive and Transportation
- Consumer Electronics
- Industrial
说明
- Using C30 External Spaces to Communicate with Off-Chip Serial SRAM
主要特色
-
Embedded System TypeMCU
-
Family NamePIC33
-
Core ProcessorPIC
Featured Parts (20)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
23K256T-I/ST | Microchip Technology | SRAM Chip | SRAM Chip Sync Single 3.3V 256K-bit 32K x 8 25ns 8-Pin TSSOP T/R | 买入 | |
|
23K256-E/SN | Microchip Technology | SRAM Chip | SRAM Chip Sync Single 3.3V 256K-bit 32K x 8 32ns Automotive AEC-Q100 8-Pin SOIC N Tube | 买入 | |
|
23K256T-E/SN | Microchip Technology | SRAM Chip | SRAM Chip Sync Single 3.3V 256K-bit 32K x 8 32ns Automotive AEC-Q100 8-Pin SOIC N T/R | 买入 | |
|
23K256-I/SN | Microchip Technology | SRAM Chip | SRAM Chip Sync Single 3.3V 256K-bit 32K x 8 25ns 8-Pin SOIC N Tube | 买入 | |
|
23K256-E/ST | Microchip Technology | SRAM Chip | SRAM Chip Sync Single 3.3V 256K-bit 32K x 8 32ns Automotive AEC-Q100 8-Pin TSSOP Tube | 买入 | |
|
23K256-I/P | Microchip Technology | SRAM Chip | SRAM Chip Sync Single 3.3V 256K-bit 32K x 8 25ns 8-Pin PDIP Tube | 买入 | |
|
23K256-I/ST | Microchip Technology | SRAM Chip | SRAM Chip Sync Single 3.3V 256K-bit 32K x 8 25ns 8-Pin TSSOP Tube | 买入 | |
|
23K256T-I/SN | Microchip Technology | SRAM Chip | SRAM Chip Sync Single 3.3V 256K-bit 32K x 8 25ns 8-Pin SOIC N T/R | 买入 | |
|
23K256-E/P | Microchip Technology | SRAM Chip | SRAM Chip Sync Single 3.3V 256K-bit 32K x 8 32ns Automotive AEC-Q100 8-Pin PDIP Tube | 买入 | |
|
23K256T-E/ST | Microchip Technology | SRAM Chip | SRAM Chip Sync Single 3.3V 256K-bit 32K x 8 32ns Automotive AEC-Q100 8-Pin TSSOP T/R | 买入 | |
|
DSPIC33FJ256GP710A-E/PF | Microchip Technology | Microcontrollers - MCUs | MCU 16-bit dsPIC RISC 256KB Flash 3.3V Automotive AEC-Q100 100-Pin TQFP Tray | 买入 | |
|
DSPIC33FJ256GP710AT-I/PT | Microchip Technology | Microcontrollers - MCUs | MCU 16-bit dsPIC RISC 256KB Flash 3.3V Automotive AEC-Q100 100-Pin TQFP T/R | 买入 |