PMP10532, Isolated Tri-output Fly-Buck Power Supply for Industrial PLC Applications Reference Design
使用 Texas Instruments 的 LM5160DNT 的参考设计
Image
1 / 3
说明
- PMP10532, Isolated Tri-output Fly-Buck Power Supply for Industrial PLC Applications Reference Design. It takes 24V nominal input and provides three isolated outputs of +5V@1A and +/-15V@200mA. The design is suitable for providing isolated power supply to MCU and control circuits and positive/negative bias to Op-Amps in PLC applications. The cross regulation of each output over line and load variation maintains about +/-5% tolerance and the input voltage range of the supply is from 19V to 30V. The design features the LM5160 synchronous buck converter configured as a Fly-Buck regulator. The LM5160 has a wide Vin range of 4.5V to 65V and 1.5A output current capability with integrated switch FETs
主要特色
-
Conversion TypeDC to DC
-
Input Voltage19 to 30 V
-
Output Voltage5 V
-
Output Current1 A
-
Output Power5 W
-
TopologyFly-Buck
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LM5160DNTT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 65V Synchronous Step Down Single-Out 2V to 60V 1.5A 12-Pin WSON EP T/R | 买入 | |
|
LM5160DNTR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 65V Synchronous Step Down Single-Out 2V to 60V 1.5A 12-Pin WSON EP T/R | 买入 | |
|
LM5160DNTJ | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 65V Synchronous Step Down Single-Out 2V to 60V 1.5A 12-Pin WSON EP T/R | 买入 |