TIDA-00401, Isolated DC/DC Power Supply for PLC Analog Input and Output Module Reference Design
使用 Texas Instruments 的 LM5160DNT 的参考设计
Image
1 / 4
依据最终产品
- I/O Supplies
- Industrial Programmable Logic Controllers (PLCs)
- Power Supplies
说明
- TIDA-00401, Isolated DC/DC Power Supply for PLC Analog Input and Output Module Reference Design. The TIDA-00401 Design is an isolated DC/DC turn-key solution. For a 10W isolated power supply with wide input voltage range, no Optocoupler feedback and low number of external components the Fly-Buck topology is superior to a flyback design. The single side populated PCB board provides a convenient tool for evaluation and on-the-fly optimization of the design, with adequate headers, jumpers and test points for applications like PLC analog Input/Output modules
主要特色
-
Conversion TypeDC to DC
-
Input Voltage15 to 36 V
-
Output Voltage-15|5|15 V
-
Output Current0.15@-15V|0.15@15V|1@5V A
-
Output Power10 W
-
Efficiency72 %
-
TopologyBoost
Featured Parts (10)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TPS7A4901DGNR_SAMPLE | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.194V to 33V 0.15A 8-Pin HVSSOP EP T/R | 买入 | |
|
TPS7A4901DGNR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.194V to 33V 0.15A 8-Pin HVSSOP EP T/R | 买入 | |
|
TPS7A4901DGNR_SAMPLE | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.194V to 33V 0.15A 8-Pin HVSSOP EP T/R | 买入 | |
|
TPS7A3001DGNR | Texas Instruments | Linear Regulators | LDO Regulator Neg -1.18V to -33V 0.2A 8-Pin HVSSOP EP T/R | 买入 | |
|
TPS7A4700RGWT | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.4V to 20.5V 1A 20-Pin VQFN EP T/R | 买入 | |
|
FOD817DS | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Black Box | 买入 | |
|
TPS7A4700RGWR | Texas Instruments | Linear Regulators | LDO Regulator Neg/Pos 1.4V to 20.5V 1A 20-Pin VQFN EP T/R | 买入 | |
|
LM5160DNTR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 65V Synchronous Step Down Single-Out 2V to 60V 1.5A 12-Pin WSON EP T/R | 买入 | |
|
LM5160DNTT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 65V Synchronous Step Down Single-Out 2V to 60V 1.5A 12-Pin WSON EP T/R | 买入 | |
|
LM5160DNTJ | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 65V Synchronous Step Down Single-Out 2V to 60V 1.5A 12-Pin WSON EP T/R | 买入 |