PMP2612, -25V/0.8A Low Ripple OUT 4.5V - 13.2V IN Buck-Boost
使用 Texas Instruments 的 TPS40200D 的参考设计
Image
1 / 1
相关文件
依据最终产品
- Backplane Distributed Power
- Cable Modem
- Communications and Telecom
- Industrial Control
- Scanners
说明
- PMP2612, This reference design converts a positive 4.5V to 13.2V range of input to a stable -2.5V at 800mA output. A high switching frequency of 300KHz allows use of small components
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 13.2 V
-
Output Voltage-2.5 V
-
Output Current0.8 A
-
Efficiency94 %
-
TopologyBuck Boost
Featured Parts (6)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TPS40200D | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 500kHz 8-Pin SOIC Tube | 买入 | |
|
TPS40200DRG4 | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 500kHz 8-Pin SOIC T/R | 买入 | |
|
TPS40200DG4 | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 500kHz 8-Pin SOIC Tube | 买入 | |
|
TPS40200DRBR | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 500kHz 8-Pin VSON EP T/R | 买入 | |
|
TPS40200DRBT | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 500kHz 8-Pin VSON EP T/R | 买入 | |
|
TPS40200DR | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 500kHz 8-Pin SOIC T/R | 买入 |