PMP3001, 6V to 20V Synchronous Buck Controller with Sync and Power Good
使用 Texas Instruments 的 TPS40195RGY 的参考设计
Image
1 / 1
依据最终产品
- Portable
说明
- PMP3001, 6V to 20V Synchronous Buck Controller with Sync and Power Good. PMP3001 reference Design implements a TPS40195. The TPS40195 is a flexible synchronous buck controller that operates from a nominal 4.5 V to 20 V supply. This controller implements voltage mode control with the switching frequency adjustable from 100 kHz to 600 kHz. Flexible features found on this device include selectable soft-start time, programmable short circuit limit, programmable under voltage lockout (UVLO) and synchronization capability. An adaptive anti-cross conduction scheme is used to prevent shoot through current in the power FETs
主要特色
-
Conversion TypeDC to DC
-
Input Voltage6 to 20 V
-
Output Voltage5 V
-
Output Current5 A
-
Output Power25 W
-
TopologyBuck
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TPS40195RGYTG4 | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 600kHz 16-Pin VQFN EP T/R | 买入 | |
|
TPS40195RGYT | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 600kHz 16-Pin VQFN EP T/R | 买入 | |
|
TPS40195RGYR | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 600kHz 16-Pin VQFN EP T/R | 买入 |