PMP4352, 18-36Vin, High Efficiency 5V15W Isolated DC Power Module with S.R
使用 Texas Instruments 的 LM5020MMX-1 的参考设计
Image
1 / 1
依据最终产品
- Automotive and Transportation
- Communications and Telecom
- Industrial
说明
- PMP4352, demonstrates high efficiency DC power module solution which converting 18V-36V input voltage to isolated 5.1V3A. Full feature PWM controller LM5020 and S.R controller UCC24610 are used in the solution and achieved high efficiency up to 90%. The overall size is limited in 1x 2x 0.6. which can be compliant with standard module pinout and the design can be used in telecom and industry application
主要特色
-
Conversion TypeDC to DC
-
Input Voltage18 to 36 V
-
Output Voltage5 V
-
Output Current3 A
-
Output Power15 W
-
Efficiency90 %
Featured Parts (26)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TLP181(GR-TPL) | Toshiba | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin MFSOP T/R | 买入 | |
|
TLP181(GRL,F) | Toshiba | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin MFSOP T/R | 买入 | |
|
TLP181(GR-TPL,F,K) | Toshiba | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin MFSOP T/R | 买入 | |
|
LM431CIM3/NOPB | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 37V 100mA 3-Pin SOT-23 T/R | 买入 | |
|
LM431CIM3/NOPB | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 37V 100mA 3-Pin SOT-23 T/R | 买入 | |
|
TLP181(GB-TPR,T) | Toshiba | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin MFSOP T/R | 买入 | |
|
TLP181(BL,F) | Toshiba | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin MFSOP T/R | 买入 | |
|
TLP181(BL) | Toshiba | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin MFSOP T/R | 买入 | |
|
TLP181(BL,F,T) | Toshiba | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin MFSOP T/R | 买入 | |
|
TLP181(BL-TPL,F,K) | Toshiba | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin MFSOP T/R | 买入 | |
|
TLP181(BL-TPL) | Toshiba | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin MFSOP T/R | 买入 | |
|
UCC24610DRBT | Texas Instruments | Gate and Power Drivers | Driver 3A 1-OUT Half Brdg 8-Pin VSON EP T/R | 买入 |