PMP4475, 48Vin, 5V / 2A, 1/8 Brick DC-DC Module Reference Design
使用 Texas Instruments 的 LM5020MMX-1 的参考设计
Image
1 / 3
依据最终产品
- Automotive and Transportation
- Power Management
- Telecommunications Equipment
说明
- PMP4475, 48Vin, 5V / 2A, 1/8 Brick DC-DC Module Reference Design. The PMP4475 is a 5V / 2A reference design that implements a current mode controller LM5020. The input voltage range is 36V-72V with 48V typical. The efficiency is 85.1% at 48Vin and at full load. The design measures 51mm x 26mm x 12.5mm
主要特色
-
Conversion TypeDC to DC
-
Input Voltage36 to 72 V
-
Output Voltage5 V
-
Output Current2 A
-
Output Power10 W
-
Efficiency85.1 %
-
TopologyFlyback- Non Sync
Featured Parts (30)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LM2903ITLX/NOPB | Texas Instruments | Linear Comparators | Comparator Dual R-R O/P ±18V/36V 8-Pin uSMD T/R | 买入 | |
|
LM2903DRG3 | Texas Instruments | Linear Comparators | Comparator Dual R-R O/P 30V 8-Pin SOIC T/R | 买入 | |
|
LM2903N/NOPB | Texas Instruments | Linear Comparators | Comparator Dual R-R O/P ±18V/36V 8-Pin PDIP Tube | 买入 | |
|
LM2903ITL/NOPB | Texas Instruments | Linear Comparators | Comparator Dual R-R O/P ±18V/36V 8-Pin DSBGA T/R | 买入 | |
|
LM2903N/NOPB-234342901 | Texas Instruments | Linear Comparators | Comparator Dual R-R O/P ±18V/36V 8-Pin PDIP Tube | 买入 | |
|
LM2903M/NOPB | Texas Instruments | Linear Comparators | Comparator Dual R-R O/P ±18V/36V 8-Pin SOIC Tube | 买入 | |
|
LM2903PSRG4 | Texas Instruments | Linear Comparators | Comparator Dual R-R O/P 30V 8-Pin SOP T/R | 买入 | |
|
LM2903ITL/NOPB | Texas Instruments | Linear Comparators | Comparator Dual R-R O/P ±18V/36V 8-Pin DSBGA T/R | 买入 | |
|
LM2903VQPWR | Texas Instruments | Linear Comparators | Comparator Dual R-R O/P 32V 8-Pin TSSOP T/R | 买入 | |
|
LM2903DR | Texas Instruments | Linear Comparators | Comparator Dual R-R O/P 30V 8-Pin SOIC T/R | 买入 | |
|
LM2903VQDR | Texas Instruments | Linear Comparators | Comparator Dual R-R O/P 32V 8-Pin SOIC T/R | 买入 | |
|
LM2903ITLX/NOPB | Texas Instruments | Linear Comparators | Comparator Dual R-R O/P ±18V/36V 8-Pin uSMD T/R | 买入 |