PMP4356, 180W RGB LED Drivers for DLP Projector application
使用 Texas Instruments 的 LM5002MA 的参考设计
Image
1 / 7
依据最终产品
- Lighting
说明
- PMP4356, is RGB LED drivers solution which used in high power density DLP projector. LM3434 and power block CSD87350 are used in each rail to provide up to 15A of drive ability. The design demonstrates high efficiency up to 92.5% at full load within the form factor of 80mm/45mm/10.8mm with good dimming performance
主要特色
-
Output Current15 A
-
Output Power180 W
Featured Parts (20)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ADS7924IRTET | Texas Instruments | Analog to Digital Converters - ADCs | 4-Channel Single ADC SAR 100ksps 12-bit Serial 16-Pin WQFN EP T/R | 买入 | |
|
UA78M05CDCY | Texas Instruments | Linear Regulators | Standard Regulator Pos 5V 0.5A 4-Pin(3+Tab) SOT-223 Tube | 买入 | |
|
LP2985A-33DBVTE4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R | 买入 | |
|
LP2985A-33DBVT | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R | 买入 | |
|
UA78M05CDCYR | Texas Instruments | Linear Regulators | Standard Regulator Pos 5V 0.5A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
LP2985A-33DBVRG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R | 买入 | |
|
LP2985A-33DBVTG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R | 买入 | |
|
LP2985A-33DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R | 买入 | |
|
TLV2780IDBVT | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier R-R I/O ±1.8V/3.6V 6-Pin SOT-23 T/R | 买入 | |
|
TLV2780IDBVR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier R-R I/O ±1.8V/3.6V 6-Pin SOT-23 T/R | 买入 | |
|
ADS7924IRTER | Texas Instruments | Analog to Digital Converters - ADCs | 4-Channel Single ADC SAR 100ksps 12-bit Serial 16-Pin WQFN EP T/R | 买入 | |
|
UA78M05CDCYRG3 | Texas Instruments | Linear Regulators | Standard Regulator Pos 5V 0.5A 4-Pin(3+Tab) SOT-223 T/R | 买入 |