PMP4591, Generates two outputs 16V@13A and 5V@10A using TPS40140
使用 Texas Instruments 的 TPS40140RHH 的参考设计
Image
1 / 1
相关文件
依据最终产品
- Backplane Distributed Power
- Communications and Telecom
- Graphics Card
- Optical Networking
- Servers
说明
- PMP4591, This board is the slave unit of PMP4590, adding two more outputs
主要特色
-
Conversion TypeDC to DC
-
Input Voltage22 to 26 V
-
Output Voltage5|16 V
-
Output Current10@5V|13@16V A
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TL431AIDBZT | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 买入 | |
|
TL431AIDBZRG4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 买入 | |
|
TL431AIDBZTG4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 买入 | |
|
TL431AIDBZR | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 买入 |