PMP3866, Sync Buck for Hard Drive Tester 5V@5A and 3.3V@5A
使用 Texas Instruments 的 TPS40140RHH 的参考设计
Image
1 / 1
依据最终产品
- Backplane Distributed Power
- Communications and Telecom
- Graphics Card
- Optical Networking
- Servers
说明
- PMP3866, is a dual synchronous buck that uses the TPS40140 to generate 5V@5A and 3.3V@5A. The input voltage range is 18V to 30V. This design is used in a hard drive tester application. The two power supplies operate 180 degrees out of phase with each other to reduce the input ripple current and EMI. The synchronous operation allows for high efficiency (90%)
主要特色
-
Conversion TypeDC to DC
-
Input Voltage18 to 30 V
-
Output Voltage3.3|5 V
-
Output Current5@3.3V|5@5V A
-
Efficiency90 %
-
TopologyBuck
Featured Parts (9)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LM317MKVURG3 | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.25V to 37V 0.25A 3-Pin(2+Tab) TO-252 T/R | 买入 | |
|
LM317MDCYG3 | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.25V to 37V 0.25A 4-Pin(3+Tab) SOT-223 Tube | 买入 | |
|
LM317MDCYRG3 | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.25V to 37V 0.25A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
LM317MQDCYRG3 | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.25V to 37V 0.25A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
LM317MQDCYRG4 | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.25V to 37V 0.25A 4-Pin(3+Tab) SOT-223 T/R Automotive AEC-Q100 | 买入 | |
|
LM317MDCYR | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.25V to 37V 0.25A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
LM317MQDCYR | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.25V to 37V 0.25A 4-Pin(3+Tab) SOT-223 T/R Automotive AEC-Q100 | 买入 | |
|
LM317MQDCYR-234948901 | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.25V to 37V 0.25A 4-Pin(3+Tab) SOT-223 T/R Automotive AEC-Q100 | 买入 | |
|
LM317MDCY | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.25V to 37V 0.25A 4-Pin(3+Tab) SOT-223 Tube | 买入 |