PMP5863.4, Dual Rail (+/-),Ultra-Low Noise, High PSRR,LDOs (-15V @ 200mA)
使用 Texas Instruments 的 TPS54260DGQ 的参考设计
Image
1 / 3
依据最终产品
- E-Power Meter
- Industrial
- Security System
说明
- PMP5863.4, Dual Rail (+/-),Ultra-Low Noise, High PSRR,LDOs (-15V @ 200mA). Negative-voltage TPS7A3001 LDO, when paired with the positive voltage TPS7A4901 LDO, provides designers with a total solution for powering precision analog applications. These LDOs feature ultra-high PSRR performance with output noise as low as 16 Vrms and are designed to power noise-sensitive applications such as Op-Amps, ADCs, DACs and other high-performance analog circuitry
主要特色
-
Conversion TypeDC to DC
-
Input Voltage9 to 30 V
-
Output Voltage-15 V
-
Output Current0.2 A
-
Output Power3 W
-
TopologyBuck
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TPS54260DGQR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 60V Synchronous Step Down Single-Out 0.8V to 58V 2.5A 10-Pin HVSSOP EP T/R | 买入 | |
|
TPS54260DGQR-P | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 60V Synchronous Step Down Single-Out 0.8V to 58V 2.5A 10-Pin HVSSOP EP T/R | 买入 | |
|
TPS54260DGQ | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 60V Synchronous Step Down Single-Out 0.8V to 58V 2.5A 10-Pin HVSSOP EP Tube | 买入 |