TPS54260EVM-597, Evaluation Board for the TPS54260, 2.5A SWIFT Regulator, Step-Down Converter
使用 Texas Instruments 的 TPS54260DGQ 的参考设计
Image
1 / 2
依据最终产品
- Electronic Meter
- GPS
- Industrial
- Security System
说明
- TPS54260EVM-597, Evaluation Board for the TPS54260, 2.5A SWIFT Regulator, Step-Down Converter. The TPS54260 dc/dc converter is designed to provide up to a 2.5A output from an input voltage source of 3.5V to 60V
主要特色
-
Conversion TypeDC to DC
-
Input Voltage10.8 to 13.2 V
-
Output Voltage3.3 V
-
Output Current0 to 2.5 A
-
Efficiency87.1 %
-
TopologyBuck
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TPS54260DGQR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 60V Synchronous Step Down Single-Out 0.8V to 58V 2.5A 10-Pin HVSSOP EP T/R | 买入 | |
|
TPS54260DGQ | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 60V Synchronous Step Down Single-Out 0.8V to 58V 2.5A 10-Pin HVSSOP EP Tube | 买入 | |
|
TPS54260DGQR-P | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 60V Synchronous Step Down Single-Out 0.8V to 58V 2.5A 10-Pin HVSSOP EP T/R | 买入 |