PMP6934, Automotive USB Charger
使用 Texas Instruments 的 LM25117PSQ 的参考设计
Image
1 / 2
依据最终产品
- Automotive and Transportation
说明
- PMP6934, Automotive USB Charger. Synchronous buck running off automotive 12 volts which supplies 5 volts at 5 amps. The 5 volts is then passed through two TPS2543 charging port power switches
主要特色
-
Conversion TypeDC to DC
-
Input Voltage8 to 40 V
-
Output Voltage5 V
-
Output Current5 A
-
Output Power25 W
-
TopologyBuck- Synchronous
Featured Parts (8)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TPS2543RTET | Texas Instruments | USB Power Switches | USB Charging Port Controller Single 5.5V 0.25A to 2.7A 16-Pin WQFN EP T/R | 买入 | |
|
TPS2543RTER | Texas Instruments | USB Power Switches | USB Charging Port Controller Single 5.5V 0.25A to 2.7A 16-Pin WQFN EP T/R | 买入 | |
|
LM25117PSQE/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 20A 750kHz Automotive AEC-Q100 24-Pin WQFN EP T/R | 买入 | |
|
LM25117PSQE/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 20A 750kHz Automotive AEC-Q100 24-Pin WQFN EP T/R | 买入 | |
|
LM25117PSQ/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 20A 750kHz Automotive AEC-Q100 24-Pin WQFN EP T/R | 买入 | |
|
LM25117PSQX/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 20A 750kHz Automotive AEC-Q100 24-Pin WQFN EP T/R | 买入 | |
|
LM25117PSQX/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 20A 750kHz Automotive AEC-Q100 24-Pin WQFN EP T/R | 买入 | |
|
LM25117PSQ/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 20A 750kHz Automotive AEC-Q100 24-Pin WQFN EP T/R | 买入 |