PMP7115.6, Isolated Flyback for Industrial using TPS40210 w/ input of 12 VDC 5V@0.5A
使用 Texas Instruments 的 TPS40210DGQ 的参考设计
Image
1 / 3
依据最终产品
- Industrial
说明
- PMP7115.6, Isolated Flyback for Industrial using TPS40210 w/ input of 12 VDC 5V@0.5A. PMP7115.6(5V@0.5A) reference design is a 13.2W Flyback which uses a TPS40210 and was intended for Industrial applications. It can generate an Isolated 5 volt output at 0.5 Amps from an input of 12 Volts DC. This design has multiple outputs
主要特色
-
Conversion TypeDC to DC
-
Input Voltage12 V
-
Output Voltage5 V
-
Output Current0.5 A
-
Output Power2.5 W
-
TopologyFlyback- CCM
Featured Parts (16)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TL431AIDBZTG4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 买入 | |
|
TL431AIDBZRG4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 买入 | |
|
UCC28600DR | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback T/R 8-Pin SOIC | 买入 | |
|
UCC28600D | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback Tube 8-Pin SOIC | 买入 | |
|
TL431AIDBZR | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 买入 | |
|
FOD817A | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Black Box | 买入 | |
|
TCMT1107 | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R | 买入 | |
|
UCC28600DRG4 | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback T/R 8-Pin SOIC | 买入 | |
|
TPS7A4201DGNR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.161V to 26V 0.05A 8-Pin HVSSOP EP T/R | 买入 | |
|
UCC28600DG4 | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback Tube 8-Pin SOIC | 买入 | |
|
TPS7A4201DGNT | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.161V to 26V 0.05A 8-Pin HVSSOP EP T/R | 买入 | |
|
TPS7A3001DGNT | Texas Instruments | Linear Regulators | LDO Regulator Neg -1.18V to -33V 0.2A 8-Pin HVSSOP EP T/R | 买入 |