PMP9079, Low Cost 32V@3A Boost Converter Efficiently Powers Inkjet Printer
使用 Texas Instruments 的 TPS40210DGQ 的参考设计
Image
1 / 1
依据最终产品
- Communications and Telecom
- Consumer Electronics
- Industrial
说明
- Evaluation Board for This boost converter operates from a 24V supply and regulates a 32V@3A output. The converter is designed with low cost in mind, but also delivers 96% efficiency. Aluminum output caps effectively handle large load current transients
主要特色
-
Conversion TypeDC to DC
-
Input Voltage21.6 to 26.4 V
-
Output Voltage32 V
-
Output Current3 A
-
Output Power96 W
-
Efficiency96 %
-
TopologyBoost- Non Sync|Boost- CCM
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TPS40210 | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1000kHz 10-Pin HVSSOP EP Tube | 买入 | |
|
TPS40210DGQ | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1000kHz 10-Pin HVSSOP EP Tube | 买入 |