PMP8313, 12V @ 1A SEPIC Wide Input Voltage Range Reference Design
使用 Texas Instruments 的 TPS40210DGQ 的参考设计
Image
1 / 1
依据最终产品
- Automotive and Transportation
- Consumer Electronics
- Security
说明
- PMP8313, 12V @ 1A SEPIC Wide Input Voltage Range Reference Design. The SEPIC converter provides 12W (12V at 1A) over an input voltage range of 8V to 48V. The PMP8313 uses the TPS40210 current mode boost converter
主要特色
-
Conversion TypeDC to DC
-
Input Voltage8 to 48 V
-
Output Voltage12 V
-
Output Current1 A
-
Output Power12 W
-
TopologySEPIC- CCM
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TPS40210DGQ | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1000kHz 10-Pin HVSSOP EP Tube | 买入 | |
|
TPS40210 | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1000kHz 10-Pin HVSSOP EP Tube | 买入 |