PMP7115.2, Isolated Flyback for Industrial using TPS40210 w/ input of 12 VDC 17.2V@0.02A
使用 Texas Instruments 的 TPS40210DGQ 的参考设计
Image
1 / 3
依据最终产品
- Industrial
说明
- PMP7115.2, Isolated Flyback for Industrial using TPS40210 w/ input of 12 VDC 17.2V@0.02A. PMP7115.2(17.2V@0.02A) reference design is a 13.2W Flyback which uses a TPS40210 and was intended for Industrial applications. It can generate an Isolated 17.2 volt output at 0.02 Amps from an input of 12 Volts DC. This design has multiple outputs
主要特色
-
Conversion TypeDC to DC
-
Input Voltage12 V
-
Output Voltage17.2 V
-
Output Current0.02 A
-
Output Power0.344 W
-
TopologyFlyback- CCM
Featured Parts (16)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
UCC28600D | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback Tube 8-Pin SOIC | 买入 | |
|
UCC28600DR | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback T/R 8-Pin SOIC | 买入 | |
|
TL431AIDBZT | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 买入 | |
|
TL431AIDBZRG4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 买入 | |
|
TPS7A3001DGNT | Texas Instruments | Linear Regulators | LDO Regulator Neg -1.18V to -33V 0.2A 8-Pin HVSSOP EP T/R | 买入 | |
|
TPS7A4201DGNT | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.161V to 26V 0.05A 8-Pin HVSSOP EP T/R | 买入 | |
|
FOD817A | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Black Box | 买入 | |
|
TCMT1107 | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R | 买入 | |
|
UCC28600DG4 | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback Tube 8-Pin SOIC | 买入 | |
|
TL431AIDBZR | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 买入 | |
|
TPS7A4201DGNR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.161V to 26V 0.05A 8-Pin HVSSOP EP T/R | 买入 | |
|
TL431AIDBZTG4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 买入 |