PMP7148.1, Reference Design with (85 -265)VAC input, 24V/0.7A, 5V/0.25A AC/DC Open Frame Power Supply Based on PSR Flyback
使用 Texas Instruments 的 UCC28600D 的参考设计
Image
1 / 3
依据最终产品
- LCD Monitor
- LCD TV
- PDP TV
- Power Supplies
- Set-Top Box
说明
- PMP7148.1, Reference Design with (85 -265)VAC input, 24V/0.7A, 5V/0.25A AC/DC Open Frame Power Supply Based on PSR Flyback. This reference design is a quasi-resonant isolated flyback. The input voltage is the universal 85 - 265V AC range and two outputs provide 5V at 250mA, from an LDO and a regulated 24V at 700mA, 2.5A peak for 30milliseconds, employing the UCC28600D Flyback controller
主要特色
-
Conversion TypeAC to DC
-
Input Voltage85 to 265 (AC) V
-
Output Voltage24 V
-
Output Current0.7 A
-
Output Power16.8 W
-
Efficiency83 %
-
TopologyFlyback- DCM|Flyback- Non Sync|Flyback- Quasi Resonant
Featured Parts (6)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TL431AIDBZTG4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 买入 | |
|
TL431AIDBZT | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 买入 | |
|
TPS77601D | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V to 5.5V 0.5A 8-Pin SOIC Tube | 买入 | |
|
TL431AIDBZRG4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 买入 | |
|
TL431AIDBZR | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 买入 | |
|
UCC28600D | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback Tube 8-Pin SOIC | 买入 |