PMP8582, Multioutput Isolated Flyback Supplies 23V at 1A, 16.9V at 200mA and 9V at 300mA from High-line Reference Design
使用 Texas Instruments 的 UCC28600D 的参考设计
Image
1 / 2
依据最终产品
- LCD Monitor
- LCD TV
- PDP TV
- Power Supplies
- Set-Top Box
说明
- PMP8582, Multioutput Isolated Flyback Supplies 23V at 1A, 16.9V at 200mA and 9V at 300mA from High-line Reference Design. The input voltage is 165V to 265Vac. The main loop is closed to the 23Vout. A low power LM9364-20 transfers the low AC voltage information to secondary side
主要特色
-
Conversion TypeAC to DC
-
Input Voltage165 to 265 (AC) V
-
Output Voltage23 V
-
Output Current1 A
-
Output Power23 W
-
TopologyFlyback- Quasi Resonant