PMP7966, 130W Automotive Multi-Phase Boost Converter
使用 Texas Instruments 的 LM5122MH 的参考设计
Image
1 / 1
依据最终产品
- Automotive and Transportation
说明
- PMP7966, 130W Automotive Multi-Phase Boost Converter. PMP7966 is a 4-phase boost converter rated for 52V output at 2.5A from an input voltage of 6V to 42V. This design uses LM5122 boost controllers at a switching frequency of 100 kHz each phase, resulting in 400 kHz input and output ripple. 680F aluminum electrolytic capacitors are used at the output of each phase, providing hold-up to support large transient currents
主要特色
-
Conversion TypeDC to DC
-
Input Voltage6 to 42 V
-
Output Voltage52 V
-
Output Current2.5 A
-
Output Power130 W
-
TopologyBoost- Non Sync
Featured Parts (22)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LMC555CMX/NOPB | Texas Instruments | Timers | Standard Timer Single -40°C 85°C 8-Pin SOIC T/R | 买入 | |
|
LP2951CSD-3.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3V 0.1A 8-Pin WSON EP T/R | 买入 | |
|
LP2951CSD-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 8-Pin WSON EP T/R | 买入 | |
|
LP2951CSD-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 8-Pin WSON EP T/R | 买入 | |
|
LP2951CSD/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.1A 8-Pin WSON EP T/R | 买入 | |
|
LMC555CMX/NOPB | Texas Instruments | Timers | Standard Timer Single -40°C 85°C 8-Pin SOIC T/R | 买入 | |
|
LP2951CSDX/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.1A 8-Pin WSON EP T/R | 买入 | |
|
LP2951CSDX-3.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3V 0.1A 8-Pin WSON EP T/R | 买入 | |
|
LP2951CSDX-3.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3V 0.1A 8-Pin WSON EP T/R | 买入 | |
|
LP2951CSDX-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 8-Pin WSON EP T/R | 买入 | |
|
LP2951CSD/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.1A 8-Pin WSON EP T/R | 买入 | |
|
LP2951CSDX/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.1A 8-Pin WSON EP T/R | 买入 |