PMP8928, Positive 12V to -4.35V/15A buck-boost converter
使用 Texas Instruments 的 TPS40170RGY 的参考设计
Image
1 / 1
依据最终产品
- Communications and Telecom
- Computers and Peripherals
- Industrial
说明
- PMP8928, Positive 12V to -4.35V/15A buck-boost converter. Reference design uses the TPS40170 sync buck controller to generate a -4.35V/15A output from a +12V input voltage. This circuit achieves greater than 94% efficiency at full load
主要特色
-
Conversion TypeDC to DC
-
Input Voltage10.8 to 13.2 V
-
Output Voltage-4.35 V
-
Output Current15 A
-
Output Power65.25 W
-
TopologyBuck Boost- Synchronous|Buck Boost- Inverting
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TPS40170RGYT | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 20A 660kHz 20-Pin VQFN EP T/R | 买入 | |
|
TPS40170RGYR | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 20A 660kHz 20-Pin VQFN EP T/R | 买入 |