PMP9059, 120VAC Input,5V/200mA Flyback Converter With BJT Switch
使用 Texas Instruments 的 UCC28720D 的参考设计
Image
1 / 1
依据最终产品
- Consumer Electronics
- Industrial
说明
- PMP9059, 120VAC Input,5V/200mA Flyback Converter With BJT Switch. This reference design creates a 5V at 200mA from a 120VAC Input. This supply is to designed to fit into a very small volume with approximately 10mm total height. The UCC28720 primary side controller with a BJT power switch provides a low cost design. A TPS71433 is also used to provide an additional 3.3V rail. It is important to note the outputs are only functionally (not for safety) isolated from the input
主要特色
-
Conversion TypeAC to DC
-
Input Voltage85 to 132 (AC) V
-
Output Voltage5 V
-
Output Current0.2 A
-
Output Power1 W
-
TopologyFlyback- Quasi Resonant
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TPS71433DCKR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.08A 5-Pin SC-70 T/R | 买入 | |
|
UCC28720D | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback 8.15V 87kHz Tube 7-Pin SOIC | 买入 | |
|
UCC28720DR | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback 8.15V 87kHz T/R 7-Pin SOIC | 买入 |