PMP9235, 120VAC Input, 5V/250mA Flyback Converter With BJT Switch
使用 Texas Instruments 的 UCC28720D 的参考设计
Image
1 / 3
依据最终产品
- Consumer Electronics
- Industrial
说明
- PMP9235, Reference Design creates a 5V at 250mA from a 120VAC Input. The UCC28720 primary side controller with a BJT power switch provides a low cost design. It is important to note the outputs are only functionally (not for safety) isolated from the input
主要特色
-
Conversion TypeAC to DC
-
Input Voltage85 to 132 (AC) V
-
Output Voltage5 V
-
Output Current0.25 A
-
Output Power1.25 W
-
TopologyFlyback- Quasi Resonant