PMP9184B, 40W SEPIC Converter (with Coupled-Inductor)- High Efficiency and Operates over the Automotive Input Range
使用 Texas Instruments 的 LM3481MM 的参考设计
Image
1 / 1
依据最终产品
- Automotive and Transportation
- Industrial
- Medical and Healthcare
说明
- Evaluation Board for This coupled-inductor 13.2V@3A SEPIC converter achieves 94.5% efficiency. It utilizes all surface mount components, maintains a low temperature rise and is capable of high peak load transients
主要特色
-
Conversion TypeDC to DC
-
Input Voltage6 to 16 V
-
Output Voltage13.2 V
-
Output Current3 A
-
Output Power39.6 W
-
Efficiency94.5 %
-
TopologySEPIC- CCM
Featured Parts (5)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LM3481MM/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1000kHz 10-Pin VSSOP T/R | 买入 | |
|
LM3481MMX/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1A 1000kHz 10-Pin VSSOP T/R | 买入 | |
|
LM3481MM | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1A 1000kHz 10-Pin VSSOP T/R | 买入 | |
|
LM3481MM/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1000kHz 10-Pin VSSOP T/R | 买入 | |
|
LM3481MMX/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1A 1000kHz 10-Pin VSSOP T/R | 买入 |