Programmable, 3-Channel LED Current Source Driver with isoSPI Repeater
使用 Analog Devices 的 AD5686A 的参考设计
Image
1 / 1
依据最终产品
- Lighting Control
说明
- Application circuit is a 3-channel, programmable, LED current driver with digital communications repeater capabilities. Each of the three output channels is controlled by a single digital-to-analog converter (DAC), which simplifies the digital communications and reduces cost. Each channel can be individually programmed and is capable of sourcing 1A of current through its load. The circuit also has an isoSPI repeater that allows multiple boards to be controlled with a single master. The repeater translates the serial port interface (SPI) signals into pulses that are transmitted through a twisted pair of wire and converted back to an SPI signal at the other end. This solution is ideal for precision lighting control applications where a compact, scalable, single-supply, and highly linear, 3-channel, 16-bit buffered current source is required
主要特色
-
DAC Resolution16 Bit
-
Number of Channels3CH
Featured Parts (29)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ADP7112ACBZ-5.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.2A 6-Pin WLCSP T/R | 买入 | |
|
LTC6820HUD#PBF | Analog Devices | Communication Misc | Isolated Communications Interface 3.3V/5V 16-Pin QFN EP Tube | 买入 | |
|
LTC6820IMS#PBF | Analog Devices | Communication Misc | Isolated Communications Interface 3.3V/5V 16-Pin MSOP Tube | 买入 | |
|
ADP7112ACBZ-1.2-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.2V to 19.4V 0.2A 6-Pin WLCSP T/R | 买入 | |
|
ADA4500-2ARMZ-RL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier R-R I/O ±2.75V/5.5V 8-Pin MSOP T/R | 买入 | |
|
LTC6820IUD#TRPBF | Analog Devices | Communication Misc | Isolated Communications Interface 3.3V/5V 16-Pin QFN EP T/R | 买入 | |
|
LTC6820IMS#3ZZPBF | Analog Devices | Communication Misc | Isolated Communications Interface 3.3V/5V Automotive AEC-Q100 16-Pin MSOP Tube | 买入 | |
|
ADP7112ACBZ-1.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.2A 6-Pin WLCSP T/R | 买入 | |
|
ADR4520BRZ | Analog Devices | Voltage References | V-Ref Precision 2.048V 10mA 8-Pin SOIC N Tube | 买入 | |
|
ADA4500-2ARMZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier R-R I/O ±2.75V/5.5V 8-Pin MSOP Tube | 买入 | |
|
LTC6820HUD#TRPBF | Analog Devices | Communication Misc | Isolated Communications Interface 3.3V/5V 16-Pin QFN EP T/R | 买入 | |
|
ADP7112ACBZ-2.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.2A 6-Pin WLCSP T/R | 买入 |