Programmable Gain Element Using the AD5450, 8-Bit, 1CH Current Output DAC Family
使用 Analog Devices 的 AD5450 的参考设计
Image
1 / 1
相关文件
- ad8065ar CAD symbol
- AD8065AR-REEL7 CAD/Foot Print
- ad8065art-r2 CAD symbol
- ad8065art-reel7 CAD symbol
- AD8065ARZ CAD/Foot Print
- AD5450YUJ-REEL CAD/Foot Print
- AD5450YUJ-REEL7 CAD/Foot Print
- ad5450yuj-reel7 CAD symbol
- AD5450YUJZ-REEL7 CAD/Foot Print
- AD8065AR-REEL7 Multisim SPICE
- AD8065AR CAD/Foot Print
- AD8065ART-R2 CAD/Foot Print
- AD8065ARTZ-R2 CAD/Foot Print
- AD5450YUJZ-REEL CAD/Foot Print
- AD8065ARTZ-REEL7 CAD/Foot Print
- ad5450yuj-reel CAD symbol
- AD8065AR-REEL CAD/Foot Print
- ad8065ar-reel CAD symbol
- ad8065art-reel CAD symbol
- AD8065ARZ-REEL CAD/Foot Print
- AD8065ART-R2 Multisim SPICE
- AD8065ARTZ-REEL CAD/Foot Print
- AD5450YUJ-REEL Multisim SPICE
- AD8065ART-REEL CAD/Foot Print
- ad8065ar-reel7 CAD symbol
- AD8065ARZ-REEL7 CAD/Foot Print
- AD8065ART-REEL7 CAD/Foot Print
依据最终产品
- Battery Powered Instrument
- Electronic Oscillator
- Filters
- Portable Instrumentation
- Signal/Waveform Generator
- Ultrasound System
说明
- Programmable Gain Element Using the AD5450, 8-Bit, 1CH Current Output DAC Family. In applications where the DAC output voltage range is required to be larger than the input voltage, a programmable gain circuit can be used. This circuit provides a programmable gain function using a multiplying DAC, the AD5450 and a fast, low offset operational amplifier, the AD8065. The maximum gain value and the temperature coefficient are set by external resistors and the resolution of the programmable gain is set by the resolution of the DAC
主要特色
-
DAC Resolution8 Bit
-
Number of Channels1CH
Featured Parts (8)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
AD8065ARZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Performance Amplifier R-R O/P ±12V/24V 8-Pin SOIC N T/R | 买入 | |
|
AD8065WARTZ-R7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Performance Amplifier R-R O/P ±12V/24V 5-Pin SOT-23 T/R Automotive AEC-Q100 | 买入 | |
|
AD8065ARTZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Performance Amplifier R-R O/P ±12V/24V 5-Pin SOT-23 T/R | 买入 | |
|
AD8065ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Performance Amplifier R-R O/P ±12V/24V 8-Pin SOIC N Tube | 买入 | |
|
AD8065ARZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Performance Amplifier R-R O/P ±12V/24V 8-Pin SOIC N T/R | 买入 | |
|
AD8065ARTZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Performance Amplifier R-R O/P ±12V/24V 5-Pin SOT-23 T/R | 买入 | |
|
AD8065ARTZ-R2 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Performance Amplifier R-R O/P ±12V/24V 5-Pin SOT-23 T/R | 买入 | |
|
AD5450YUJZ-REEL7 | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH Segment 8-bit 8-Pin TSOT T/R | 买入 |