Programmable Voltage Source with Increased Accuracy Over Reduced Output Range Using the AD5292 Digital Potentiometer, OP184 Op-Amp and MOSFETs
使用 Analog Devices 的 AD5292 的参考设计
Image
1 / 1
说明
- Programmable Voltage Source with Increased Accuracy Over Reduced Output Range Using the AD5292 Digital Potentiometer, OP184 Op-Amp and MOSFETs. This circuit provides a low cost, programmable, high voltage source with boosted output current using the AD5292 digital potentiometer in conjunction with the OP184 operational amplifier. The BSS138 PMOS transistor and Si2307CDS NMOS transistor provide current drive capability up to 2.5A
Featured Parts (13)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
OP184ESZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R I/O ±18V/36V 8-Pin SOIC N T/R | 买入 | |
|
OP184ESZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R I/O ±18V/36V 8-Pin SOIC N Tube | 买入 | |
|
OP184FSZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R I/O ±18V/36V 8-Pin SOIC N T/R | 买入 | |
|
OP184ESZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R I/O ±18V/36V 8-Pin SOIC N T/R | 买入 | |
|
OP184FSZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R I/O ±18V/36V 8-Pin SOIC N T/R | 买入 | |
|
OP184FSZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R I/O ±18V/36V 8-Pin SOIC N Tube | 买入 | |
|
AD5292BRUZ-50 | Analog Devices | Digital Potentiometers | Digital Potentiometer 50kOhm 1024POS Non-Volatile 14-Pin TSSOP Tube | 买入 | |
|
AD5292BRUZ-100-RL7 | Analog Devices | Digital Potentiometers | Digital Potentiometer 100kOhm 1024POS Non-Volatile 14-Pin TSSOP T/R | 买入 | |
|
AD5292BRUZ-100 | Analog Devices | Digital Potentiometers | Digital Potentiometer 100kOhm 1024POS Non-Volatile 14-Pin TSSOP Tube | 买入 | |
|
AD5292BRUZ-50-RL7 | Analog Devices | Digital Potentiometers | Digital Potentiometer 50kOhm 1024POS Non-Volatile 14-Pin TSSOP T/R | 买入 | |
|
AD5292BRUZ-20 | Analog Devices | Digital Potentiometers | Digital Potentiometer 20kOhm 1024POS Non-Volatile 14-Pin TSSOP Tube | 买入 | |
|
AD5292SRUZ-20-EP | Analog Devices | Digital Potentiometers | Digital Potentiometer 20kOhm 1024POS Non-Volatile 14-Pin TSSOP Tube | 买入 |