Reference Design for Implementation of the Load Sharing Concept for Large-Signal Applications
使用 Texas Instruments 的 THS3091DDAR 的参考设计
Image
1 / 1
依据最终产品
- Communications and Telecom
- Industrial
- Measurement Instruments
- Test Equipment
说明
- Using the THS3091 high voltage, low distortion current-feedback Op-Amp, this reference design showcases the technique and the benefits of configuring multiple Op-Amps in a load sharing configuration when driving high voltage signals into heavy loads. Supported by a full scale application report, the design can be easily adjusted for a given application
主要特色
-
Supply Voltage15 V
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
THS3091DDAR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±15V/30V 8-Pin HSOIC EP T/R | 买入 | |
|
THS3091DDAR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±15V/30V 8-Pin HSOIC EP T/R | 买入 |