RF-to-Bits Solution Offers Precise Phase and Magnitude Data to 6 GHz
使用 Analog Devices 的 AD7903BRQZ 的参考设计
Image
1 / 1
依据最终产品
- Automatic Test Equipment
- Battery Powered Instrument
- Data Acquisition System
- Mobile Communications
- Portable Medical Instrumentation
说明
- Circuit precisely converts a 400 MHz to 6 GHz RF input signal to its corresponding digital magnitude and digital phase. The signal chain achieves 0 to 360 of phase measurement with 1 of accuracy at 900 MHz. The circuit uses a high performance quadrature demodulator, a dual differential amplifier and a dual differential 16-bit, 1 MSPS successive approximation analog-to-digital converter (SAR ADC)
主要特色
-
ADC Resolution16 Bit
-
ADC Sampling Rate1M SPS
-
Number of Channels2CH
Featured Parts (18)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ADA4940-2ACPZ-RL | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Dual R-R O/P 7V 24-Pin LFCSP EP T/R | 买入 | |
|
ADL5380ACPZ-R7 | Analog Devices | RF Modulators/Demodulators | Quadrature Dmod 6GHz 24-Pin LFCSP EP T/R | 买入 | |
|
ADR435BRMZ | Analog Devices | Voltage References | V-Ref Precision 5V 30mA 8-Pin MSOP Tube | 买入 | |
|
ADR435ARMZ | Analog Devices | Voltage References | V-Ref Precision 5V 30mA 8-Pin MSOP Tube | 买入 | |
|
ADL5380ACPZ-WP | Analog Devices | RF Modulators/Demodulators | Quadrature Dmod 6GHz 24-Pin LFCSP EP Tray | 买入 | |
|
ADL5380ACPZ-R2 | Analog Devices | RF Modulators/Demodulators | Quadrature Dmod 6GHz 24-Pin LFCSP EP | 买入 | |
|
ADR435BRMZ-R7 | Analog Devices | Voltage References | V-Ref Precision 5V 30mA 8-Pin MSOP T/R | 买入 | |
|
ADR435BRZ | Analog Devices | Voltage References | V-Ref Precision 5V 30mA 8-Pin SOIC N Tube | 买入 | |
|
ADR435ARZ | Analog Devices | Voltage References | V-Ref Precision 5V 30mA 8-Pin SOIC N Tube | 买入 | |
|
ADR435ARZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 5V 30mA 8-Pin SOIC N T/R | 买入 | |
|
ADR435TRZ-EP | Analog Devices | Voltage References | V-Ref Precision 5V 10mA 8-Pin SOIC N Tube | 买入 | |
|
ADR435TRZ-EP-R7 | Analog Devices | Voltage References | V-Ref Precision 5V 10mA 8-Pin SOIC N T/R | 买入 |