S32V234-EVB2-D, S32V Vision and Sensor Fusion Evaluation System
使用 NXP Semiconductors 的 FS32V234 的参考设计
Image
1 / 21
依据最终产品
- Advanced Driver Assistance Systems (ADAS)
- Automotive Vision Control
- Front Camera
- Surround View System
说明
- S32V234-EVB2-D, S32V Vision and Sensor Fusion Evaluation System and development platform engineered for high-performance, safe computation-intensive front vision, surround vision and sensor fusion applications. Based on the 32-bit Arm Cortex-A53 based S32V processors, the S32V234-EVB is designed to cover all available features in the S32V234 processor, including Automotive Ethernet, VIU camera inputs, FlexRay and more
主要特色
-
Embedded System TypeMPU
-
Core ProcessorARM Cortex-A53
Featured Parts (49)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MT41K256M16TW-107 AUT:P | Micron Technology | DRAM Chip | DRAM Chip DDR3L SDRAM 4Gbit 256Mx16 1.35V Automotive AEC-Q100 96-Pin FBGA Tray | 买入 | |
|
BD3539FVM-TR | ROHM Semiconductor | Special Purpose Voltage Regulators | DDR Memory Termination Regulator 2.7V to 5.5V 8-Pin MSOP T/R | 买入 | |
|
S26KL512SDABHV023 | Infineon Technologies AG | Flash | NOR Flash Hyper 3V/3.3V 512M-bit 64M x 8 96ns 24-Pin Fortified BGA T/R | 买入 | |
|
S26KL512SDABHV030 | Infineon Technologies AG | Flash | NOR Flash Hyper 3V/3.3V 512M-bit 64M x 8 96ns 24-Pin Fortified BGA Tray | 买入 | |
|
SIL9022ACNU | Lattice Semiconductor | Communication Misc | HDMI Transmitter 72-Pin QFN EP | 买入 | |
|
TJA1081GTS/0Z | NXP Semiconductors | Transceivers Misc | FlexRay Transceiver 10Mbps Automotive AEC-Q100 16-Pin SSOP T/R | 买入 | |
|
TJA1081TS,112 | NXP Semiconductors | Transceivers Misc | FlexRay Transceiver 1TX 1RX 10Mbps Automotive AEC-Q100 16-Pin SSOP Bulk | 买入 | |
|
MAX20012BATJF/V+ | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 2200kHz 32-Pin TQFN EP Tube Automotive AEC-Q100 | 买入 | |
|
MC33662BLEFR2 | NXP Semiconductors | Controller Area Network - CAN Transceivers | LIN Transceiver with Integrated Vreg 3.3V/5V 20kBd 8-Pin SOIC N T/R Automotive AEC-Q100 | 买入 | |
|
MT41K256M16TW-107 AUT:P | Micron Technology | DRAM Chip | DRAM Chip DDR3L SDRAM 4Gbit 256Mx16 1.35V Automotive AEC-Q100 96-Pin FBGA Tray | 买入 | |
|
MAX16933CATIS/VY+ | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 1000kHz Automotive AEC-Q100 28-Pin TQFN EP Tray | 买入 | |
|
MAX20012BATJJ/V+T | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 2200kHz 32-Pin TQFN EP T/R Automotive AEC-Q100 | 买入 |