S5PH-Q, PCIe FPGA Board based on Intel Stratix V GX/GS Half-Length PCIe Board with Dual QSFP+/SFP+, DDR3 and QDRII+
使用 BittWare 的 5SGXEA7 的参考设计
Image
1 / 2
依据最终产品
- Commercial
- Networking
说明
- S5PH-Q, PCIe FPGA Board is a half-length PCIe x8 Card based on the high-band width, power-efficient Altera Stratix V GX or GS FPGA. Designed for high-end applications, the Stratix V provides a high level of system integration and flexibility for I/O, routing, and processing. Over 16 GBytes of on-board memory includes DDR3 and QDRII/II+. Two front-panel QSFP+ cages allow two 40GigE interfaces (or eight 10GigE) direct to the FPGA for reduced latency, making the board ideal for high frequency trading and networking applications. The S5PH-Q also features a Board Management Controller (BMC) for advanced system monitoring, which greatly simplifies platform management. All of these features combine to make the S5PH-Q a versatile and efficient solution for creating and deploying high-performance FPGA computing systems
主要特色
-
Embedded System TypeFPGA
-
Family NameStratix V
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
5SGSMD4H3F35C2NGA | Intel | Field Programmable Gate Arrays - FPGAs | FPGA Stratix® V GS Family 360000 Cells 28nm Technology 0.85V 1152-Pin FC-FBGA | 买入 | |
|
5SGXEA7K2F40C2ESAA | Intel | Field Programmable Gate Arrays - FPGAs | FPGA Stratix® V GX Family 622000 Cells 28nm Technology 0.85V 1517-Pin FC-FBGA | 买入 | |
|
5SGXEA7H2F35I2G | Intel | Field Programmable Gate Arrays - FPGAs | FPGA Stratix® V GX Family 622000 Cells 28nm Technology 0.85V 1152-Pin FC-FBGA Tray | 买入 | |
|
5SGXEA7K2F40C2ESAB | Intel | Field Programmable Gate Arrays - FPGAs | FPGA Stratix® V GX Family 622000 Cells 28nm Technology 0.85V 1517-Pin FC-FBGA | 买入 |