SC1905-EVK2400, Evaluation Kit for the SC1905 2300MHz to 2700MHz RF Power Amplifier Linearizer (RFPAL)
使用 Analog Devices 的 SC1905 的参考设计
Image
1 / 2
依据最终产品
- Base-Station Power-Amplifier Linearization
- BTS Amplifiers
- Cellular Infrastructure
- Picocell/Femtocell Systems
- WCDMA Basestations
说明
- SC1905-EVK2400, Evaluation Kit (SC1905-EVK) provides the hardware and software graphical user interface (GUI) necessary for the evaluation of the SC1905. The SC1905 is a pin-compatible upgrade of the popular SC1894 RF PA linearizer (RFPAL) supporting signal bandwidths up to 100MHz. The SC1905 is a fully adaptive, RFin/RFout predistortion linearization solution optimized for a wide range of amplifiers, power levels, and communication protocols. The SC1905 uses the PA output and input signals to adaptively generate an optimized correction function in order to minimize the PA's self-generated distortion and impairments. Using RF-domain analog signal processing enables the SC1905 to operate over wide-signal bandwidths and consume very low power
主要特色
-
Operating Frequency2300 to 2700 MHz
Featured Parts (6)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LMV324QDRG4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Quad Low Voltage Amplifier R-R O/P 5.5V 14-Pin SOIC T/R | 买入 | |
|
DC2337J5010AHF | TTM Technologies Inc | RF Couplers | RF Couplers Coupling 10.8dB 2.3GHz to 3.7GHz 6-Pin Case 0805(2012Metric) T/R | 买入 | |
|
TMP36GRTZ-REEL7 | Analog Devices | Temperature and Humidity Sensors | Temp Sensor Analog Serial (2-Wire) 5-Pin SOT-23 T/R | 买入 | |
|
LMV324QDR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Quad Low Voltage Amplifier R-R O/P 5.5V 14-Pin SOIC T/R | 买入 | |
|
SC1905A-00A00E | Analog Devices | RF Amplifiers | RF Amp Single Power Amp 3.8GHz 1.95V/3.5V 64-Pin QFN EP T/R | 买入 | |
|
SC1905A-00A00 | Analog Devices | RF Amplifiers | RF Amp Single Power Amp 3.8GHz 1.95V/3.5V 64-Pin QFN EP Tray | 买入 |