Sensor Field Oriented Control of 3-Phase AC Induction Motor Current Sensing Board Using ST10F276 Microcontroller
使用 STMicroelectronics 的 ST10F276 的参考设计
Image
1 / 1
依据最终产品
- Air Conditioning
- Blower
- Home Appliances
- Induction Heating
- Industrial
说明
- Sensor field oriented control of 3-Phase AC induction motor current sensing board for the ST10F276 MCU. The current sensing board has been designed to sense the line currents. Only two phase current in this application are detected. The working principle of the above circuitry is very simple: two Hall effect (LTSR 6NP) current sensors measure the phase currents IA, IB producing an output voltage proportional to the related current
主要特色
-
Motor TypeAC Motor
Featured Parts (36)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TL431AIL3T | STMicroelectronics | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 买入 | |
|
TL431IZT | STMicroelectronics | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 T/R | 买入 | |
|
TL431AIL5T | STMicroelectronics | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 5-Pin SOT-23 T/R | 买入 | |
|
TL431IZ | STMicroelectronics | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Bag | 买入 | |
|
TL431CZ-AP | STMicroelectronics | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Ammo | 买入 | |
|
TL431AIDT | STMicroelectronics | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SO N T/R | 买入 | |
|
TL431CCT | STMicroelectronics | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 6-Pin SOT-323 T/R | 买入 | |
|
TL431AIYDT | STMicroelectronics | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA Automotive AEC-Q100 8-Pin SO N T/R | 买入 | |
|
TL431AICT | STMicroelectronics | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 6-Pin SOT-323 T/R | 买入 | |
|
TL431AIZ-AP | STMicroelectronics | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Ammo | 买入 | |
|
TS272IPT | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Dual GP 16V 8-Pin TSSOP T/R | 买入 | |
|
TL431CZT | STMicroelectronics | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 T/R | 买入 |