Si890x-PWR-EVB, Evaluation Board for Si890X Digital Isolator, 10-Bit Isolated Monitoring ADC
使用 Silicon Labs 的 Si8902B-A01-GS 的参考设计
Image
1 / 3
依据最终产品
- Communications and Telecom
- Factory Automation
- Hybrid Electric Vehicle
- Industrial Inverter
- Medical and Healthcare
- Motion Motor Control
说明
- Si890x-PWR-EVB, Evaluation Board for the Si890x are isolated ADCs suitable for low-frequency analog data acquisition applications. These devices integrate an isolated 10-bit SAR ADC with I2C, UART or SPI serial communication ports. Isolation ratings of 2.5 or 5 kV are available
主要特色
-
Interface StandardsSPI|I2C|UART
-
Isolated Voltage2.5|5 KV
-
Supply VoltageSingle(2.7 to 3.6) V
-
FunctionsLine Transmitter/Receiver
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MC33272ADR2G | onsemi | Operational Amplifiers - Op Amps | Op Amp Dual High Slew Rate Amplifier ±18V/36V 8-Pin SOIC N T/R | 买入 | |
|
TC1014-3.3VCT713 | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.05A Automotive AEC-Q100 Medical 5-Pin SOT-23 T/R | 买入 |