SP7652EB, Evaluation Board for the 3.3V DC to DC Single Output Power Supply for Distributed Power System
使用 MaxLinear 的 SPX5205M5 的参考设计
Image
1 / 1
依据最终产品
- Distributed Control System
说明
- SP7652EB, Evaluation Board for the 3.3V DC to DC Single Output Power Supply for Distributed Power System. The SP7652ER 600kHz, 6A Power Blox device with an external +12V power supply, 3.3V,8A output
主要特色
-
Conversion TypeDC to DC
-
Input Voltage12 V
-
Output Voltage3.3 V
-
Output Current0 to 8 A
-
Efficiency90 %
-
TopologyBuck
Featured Parts (5)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
SPX5205M5-L-5-0/TR | MaxLinear | Linear Regulators | LDO Regulator Pos 5V 0.15A 5-Pin SOT-23 T/R | 买入 | |
|
SPX5205M5-L/TR | MaxLinear | Linear Regulators | LDO Regulator Pos 0.15A 5-Pin SOT-23 T/R | 买入 | |
|
SPX5205M5-L-3-0/TR | MaxLinear | Linear Regulators | LDO Regulator Pos 3V 0.15A 5-Pin SOT-23 T/R | 买入 | |
|
SPX5205M5-L-3-3/TR | MaxLinear | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R | 买入 | |
SPX5205M5-L/MTR | MaxLinear | Linear Regulators | 150mA, LOW-NOISE LDO VOLTAGE REGULATOR | 买入 |